HellermannTyton Weatherproof Cable Tie, Black

A range of HellermannTyton Weatherproof Cable Ties manufactured from Polyamide 6.6. These black cable ties are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids.

  • Weatherproof
  • Operating Temperature -40°C to +85°C
  • Available in 2.5, 3.5, 4.6 and 4.7mm widths
  • Available in lengths of 100, 150, 200, 250 and 390mm
  • Supplied in black
  • Supplied in packs of 100
Description Image Product Buy Pricing (Ex VAT) Length Material Bundle diameter Dimensions Minimum holding force Size Colour Type Maximum Temperature Min. temperature
HellermannTyton 138-00000 Weatherproof Cable Tie Black 2.5mmx100mm (100 pcs)
HellermannTyton 138-00000 Weatherproof Cable Tie Black 2.5mmx100mm (100 pcs)
Standard range
Order code: 49-6376
MPN: 138-00000

Despatched within 4 working days - 1,735 in stock
1+ £0.583
Price per unit Ex VAT
100mm PA66W 22mm 80 N 100 x 2.5mm Black Weatherproof +85°C -40°C
HellermannTyton 138-00044 Weatherproof Cable Tie Black 3.5mmx150mm (100 pcs)
HellermannTyton 138-00044 Weatherproof Cable Tie Black 3.5mmx150mm (100 pcs)
Standard range
Order code: 49-6377
MPN: 138-00044

Despatched within 4 working days - 399 in stock
5+ £3.00
Price per unit Ex VAT
150mm Polyamide 6.6 150(L) x 3.5(W)mm 150 x 3.5mm Black Weatherproof +85°C -40°C
HellermannTyton 138-00046 Weatherproof Cable Tie Black 4.6mmx200mm (100 pcs)
HellermannTyton 138-00046 Weatherproof Cable Tie Black 4.6mmx200mm (100 pcs)
Standard range
Order code: 49-6378
MPN: 138-00046

Despatched within 4 working days - 211 in stock
5+ £4.93
Price per unit Ex VAT
200mm Polyamide 6.6 200(L) x 4.6(W)mm 200 x 4.6mm Black Weatherproof +85°C -40°C
HellermannTyton 138-00006 Weatherproof Cable Tie Black 4.6mmx250mm (100 pcs)
HellermannTyton 138-00006 Weatherproof Cable Tie Black 4.6mmx250mm (100 pcs)
Standard range
Order code: 49-6379
MPN: 138-00006

Despatched same day - 2 in stockFurther 51 despatched in 4 working days
1+ £8.13
Price per unit Ex VAT
Polyamide 6.6 250(L) x 4.6(W)mm 250 x 4.6mm Black Weatherproof +85°C -40°C
HellermannTyton 138-00050 Weatherproof Cable Tie Black 4.7mmx390mm (100 pcs)
HellermannTyton 138-00050 Weatherproof Cable Tie Black 4.7mmx390mm (100 pcs)
Standard range
Order code: 49-6380
MPN: 138-00050

Available to back orderBack order, lead time 3 weeks
1+ £7.78
10+ £7.06
100+ £6.85
Price per unit Ex VAT
390mm 110mm 390(L) x 4.7(W)mm 390 x 4.6mm Black Weatherproof +85°C -40°C

Trustpilot