Helios Preisser 0185 501 Pocket Vernier Caliper - Locking Screw

MPN
0185 501
EAN-13
4029713200428
Order Code
49-3410
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

High-quality stainless steel pocket vernier calipers with locking screw from Helios Preisser . They meet DIN 862 standards.


  • Reading parts have a satin chrome finish
  • Inside cross points
  • Low-set master scale
  • Four way measurement
  • Rectangular depth gauge
  • Includes thread table
  • Measuring range 150mm
  • Jaw length 40mm
  • Supplied in imitation leather case
  • Manufacturer's part 0185 501
Type Vernier caliper
Length 150mm
Display Type Analogue
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot