This LAPP SKINTOP® CLICK-R Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. The fitted reduction seal insert CLICK-R allows the sealing of cables with a smaller outer diameter.
This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.
- Innovative time saving lock-nose system
- Up to 70 % time saving
- Protection class IP68
- Material: Body :Special polyamide
- Sealing: Special elastomer
- Protection type: IP68
- Standards/test marks: VDE / EN 50262
- Temperature range: -20°C to +100°C
- Supplied with reducing seal insert
- Type: SKINTOP® CLICK-R
- Supplied in light grey (RAL 7035)
- Supplied in M25, 6-13mm²
- Manufacturer's part: LAPP 53112691
| Thread Size |
M25 |
| Colour |
Grey |
| Material |
Polyamide |
| IP Rating |
IP68 |
| Type |
Cable gland |
| Maximum Temperature |
+100°C |
| Min. temperature |
-20°C |