LAPP 53112887 CLICK-R M25 Cable Gland Black (RAL 9005) 6-13mm

Image Representative of Range

LAPP 53112887 CLICK-R M25 Cable Gland Black (RAL 9005) 6-13mm

MPN
53112887
Brand
LAPP
EAN-13
2050000403453
Order Code
49-2760
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

This LAPP SKINTOP® CLICK-R Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Supplied with reducing seal insert
  • Type: SKINTOP® CLICK-R
  • Supplied in black (RAL 7005)
  • Supplied in M25, 6-13mm²
  • Manufacturer's part: LAPP 53112887
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot