LAPP 53112883 CLICK M20 Cable Gland Black (RAL 9005) 7-13mm

Image Representative of Range

LAPP 53112883 CLICK M20 Cable Gland Black (RAL 9005) 7-13mm

Order Code:

49-2751

Brand: LAPP MPN: 53112883 EAN-13: 2050000403170
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
105 in stock, despatched in 4 working days20 due on 03/06/2026

This LAPP SKINTOP® CLICK Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® CLICK
  • Supplied in black (RAL 7005)
  • Supplied in M20, 7-13mm²
  • Manufacturer's part: LAPP 53112883
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot