LAPP 53112925 CLICK M12 Cable Gland Light Grey (RAL 7035) 1-5mm

Image Representative of Range

LAPP 53112925 CLICK M12 Cable Gland Light Grey (RAL 7035) 1-5mm

MPN
53112925
Brand
LAPP
Order Code
49-2739
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

This LAPP SKINTOP® CLICK Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® CLICK
  • Supplied in light grey (RAL 7035)
  • Supplied in M12, 1-5mm²
  • Manufacturer's part: LAPP 53112925
Thread Size M12
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot