LAPP 52006140 SKINDICHT BLK-GL-M32 Blind Plug Light Grey

Image Representative of Range

LAPP 52006140 SKINDICHT BLK-GL-M32 Blind Plug Light Grey

MPN
52006140
Brand
LAPP
EAN-13
2050000210051
Order Code
49-2701
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 182 in stock

A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in light grey (RAL 7035)
  • Supplied in M32x1.5
  • Manufacturer's part: LAPP 52006140
Thread Size M32
Colour Grey
Material Polyamide
IP Rating IP54
Type Blanking plug
Dimensions M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot