LAPP 52006131 SKINDICHT BLK-GL-M25 Blind Plug Silver Grey

Image Representative of Range

LAPP 52006131 SKINDICHT BLK-GL-M25 Blind Plug Silver Grey

MPN
52006131
Brand
LAPP
EAN-13
2050000199325
Order Code
49-2696
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 280 in stock

A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in silver grey (RAL 7001)
  • Supplied in M25x1.5
  • Manufacturer's part: LAPP 52006131
Thread Size M25
Colour Silver
Material Polyamide
IP Rating IP54
Type Blanking plug
Dimensions M25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot