LAPP 52006111 SKINDICHT BLK-GL-M16 Blind Plug Silver Grey

Image Representative of Range

LAPP 52006111 SKINDICHT BLK-GL-M16 Blind Plug Silver Grey

Order Code:

49-2694

Brand: LAPP MPN: 52006111 EAN-13: 2050000199103
Qty Unit Price (Ex VAT)
25+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
457 in stock, despatched in 4 working days

A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in silver grey (RAL 7001)
  • Supplied in M16x1.5
  • Manufacturer's part: LAPP 52006111
Thread Size M16
Colour Silver
Material Polyamide
IP Rating IP54
Type Blanking plug
Dimensions M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot