LAPP 52006120 SKINDICHT BLK-GL-M20 Blind Plug Light Grey

Image Representative of Range

LAPP 52006120 SKINDICHT BLK-GL-M20 Blind Plug Light Grey

MPN
52006120
Brand
LAPP
EAN-13
2050000196522
Order Code
49-2691
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,172 in stock

A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in light grey (RAL 7035)
  • Supplied in M20x1.5
  • Manufacturer's part: LAPP 52006120
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP54
Type Blanking plug
Dimensions M20
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot