A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.
Applications include Control cabinet manufacturing, distribution and junction boxes.
- Glass fibre reinforced polyamide
- Metric thread, protection class IP 54
- Content: 1 pc(s)
- Material: Polyamide glass fibre reinforced
- Protection type: IP54
- Temperature range: -40°C to +100°C
- Type: SKINDICHT® BLK-M
- Supplied in light grey (RAL 7035)
- Supplied in M25x1.5
- Manufacturer's part: LAPP 52006130
| Thread Size |
M25 |
| Colour |
Grey |
| Material |
Polyamide |
| IP Rating |
IP54 |
| Type |
Blanking plug |
| Dimensions |
M25 |
| Maximum Temperature |
+100°C |
| Min. temperature |
-40°C |