LAPP 52006153 SKINDICHT BLK-GL-M40 Blind Plug Black

Image Representative of Range

LAPP 52006153 SKINDICHT BLK-GL-M40 Blind Plug Black

MPN
52006153
Brand
LAPP
EAN-13
2050000923739
Order Code
49-2688
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.701
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 5,250 availableBack-order availability date - 03/06/2026

A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in black (RAL 9005)
  • Supplied in M40x1.5
  • Manufacturer's part: LAPP 52006153
Thread Size M40
Colour Black
Material Polyamide
IP Rating IP54
Type Blanking plug
Dimensions M40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot