LAPP 52006133 SKINDICHT BLK-GL-M25 Blind Plug Black

Image Representative of Range

LAPP 52006133 SKINDICHT BLK-GL-M25 Blind Plug Black

MPN
52006133
Brand
LAPP
EAN-13
2050000923715
Order Code
49-2686
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 167 in stock

A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in black (RAL 9005)
  • Supplied in M25x1.5
  • Manufacturer's part: LAPP 52006133
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP54
Type Blanking plug
Dimensions M25

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 49-2686

Q. What is the outer diameter of the head of 49-2686, the M25 x 1.5 black one? Thanks

A. Hi Chris, thank you for your question. The head size is 30mm as stated in the manufacturer's specification.

Reviews

Be the first to submit a review

Trustpilot