This LAPP SKINTOP ST-M Screwed Cable Gland has a high resistance to oil for maximum reliability. The cable gland has a wide, variable clamping range and permanent vibration protection.
The cable gland has an optimum strain relief, is easy to assemble and IP 69 K approved. Applications include areas where cables and wires need to be safely inserted into housings, machine and equipment manufacturing, photovoltaic, automation technology and offshore platforms, equipment and shipyards.
- Metric plastic cable gland compliant with EN 50262 for rapid installation.
- Body: Polyamide/seal: CR/NBR
- Protection type: IP68 (up to 5 bar)
- Standards/test marks: EN 50262
- Temperature range: -40°C to +100°C
- Type: SKINTOP® ST-M
- Supplied in light grey (RAL 7035)
- Supplied with clamping range: 7- 13mm
- Supplied in M20x1.5
- Manufacturer's part: LAPP 53111420
Please Note: Locknut not included.
Click Here for a range of suitable locking nuts.
| Thread Size |
M20 |
| Colour |
Grey |
| Material |
Polyamide |
| IP Rating |
IP68 |
| Type |
Cable gland |
| Bend Radius Protection/Trumpet Flare |
No |
| EMC-version |
No |
| Explosion-tested version |
No |
| Flat cable sealing |
No |
| For armoured cable |
No |
| Glass fibre reinforced |
No |
| Halogen free |
No |
| Hexagon angular dimension |
27.6mm |
| Locknut Included |
No |
| Material Grade |
Polyamide (PA) |
| Model Type |
Straight |
| Multi cable sealing |
No |
| Nominal Thread Size Inch/Gas Pipe Thread |
Other |
| Nominal Thread Size Metric/PG |
20 |
| Pitch thread |
1.5mm |
| RAL Number |
7035 |
| Screened |
No |
| Separable (split) screw gland |
No |
| Shock resistant |
Yes |
| Snapping in opening |
No |
| Suitable For Cable Outer Diameter |
6mm - 13mm |
| Surface protection |
Untreated |
| Thread Length |
9mm |
| Thread Type |
Metric |
| Type of sealing |
Sealing ring |
| With strain relief |
Yes |
| Working temperature |
-40°C - 100°C |
| Wrench width |
25mm |