LAPP 0012453 ÖLFLEX 540 P TPE/PUR Connection Cable 3x0.75mm

MPN
12453/1
Brand
LAPP
EAN-13
2050000210365
Order Code
49-2411
Country of Origin
Germany

Discontinued


This LAPP ÖLFLEX® 540 P cable is highly flexible and oil-resistant. The cable has a core insulation of TPE and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in signal yellow.

Application range: Ideal for use on construction sites, in agriculture, camping, as an extension cable or machine connection cable.


  • Ideal for all weather conditions
  • Bending radius: Minimum bend radius for flexible application: 10 x external dia.
  • Colour-coded: Yes
  • Halogen-free: Yes
  • Material: Hydrolysis resistant one PUR-MIXTURE
  • Outside diameter: 7mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: VDE Reg. Nr 6583
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 540 P
  • Supplied in yellow
  • Supplied with cross-section: 3x 0.75mm²
  • Manufacturer's part: LAPP 0012453

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
Number of Cores 3
AWG Not Applicable
Length 1m
Insulation Material Polyurethane
Cable Diameter 0.75mm²
Type Connection cable

Trustpilot