LAPP 00124653 ÖLFLEX 540 P TPE/PUR Connection Cable 5x1.5mm

Image Representative of Range

LAPP 00124653 ÖLFLEX 540 P TPE/PUR Connection Cable 5x1.5mm

MPN
124653/1
Brand
LAPP
EAN-13
2050000202469
Order Code
49-2400
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 380 in stock

This LAPP ÖLFLEX® 540 P cable is highly flexible and oil-resistant. The cable has a core insulation of TPE and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in signal yellow.

Application range: Ideal for use on construction sites, in agriculture, camping, as an extension cable or machine connection cable.


  • Ideal for all weather conditions
  • Bending radius: Minimum bend radius for flexible application: 10 x external dia.
  • Colour-coded: Yes
  • Halogen-free: Yes
  • Material: Hydrolysis resistant one PUR-MIXTURE
  • Outside diameter: 10.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: VDE REGISTRATION NUMBER 6584
  • Wire ID code: Wire identification colour coded according to VDE 0293 or VDE 0293-308, (7-core with printed numbering)
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 540 P
  • Supplied in yellow
  • Supplied with cross-section: 5x 1.5mm²
  • Manufacturer's part: LAPP 00124653

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
Number of Cores 5
AWG Not Applicable
Length 1m
Insulation Material Polyurethane
Cable Diameter 1.5mm²
Type Connection cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot