LAPP 52003510 SKINDICHT SM PG11 Brass Locknut SM-PG

Image Representative of Range

LAPP 52003510 SKINDICHT SM PG11 Brass Locknut SM-PG

Order Code:

49-2266

Brand: LAPP MPN: 52003510 EAN-13: 2050000169243
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
20+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
485 in stock, despatched in 4 working days

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in thin walled housing that allows only holes without a thread. The hexagonal locknut has a PG thread.


  • Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.
  • Material: Nickel-plated brass
  • Type: SM PG11
  • Manufacturer's part: LAPP 52003510
Thread Size PG11
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot