LAPP 52104450 SKINDICHT Brass-extension ME-M ME-M 12/16 Extension

Image Representative of Range

LAPP 52104450 SKINDICHT Brass-extension ME-M ME-M 12/16 Extension

MPN
52104450
Brand
LAPP
EAN-13
2050000167980
Order Code
49-2219
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
185 in stock, despatched in 4 working days

This LAPP SKINDICHT® ME-M Thread Adaptor enlarges the threaded entry diameter on the threaded interface from a smaller to a larger thread size in order to accept a suitable gland.

Applications include machines, devices and housings.


  • External thread: M12
  • Internal thread: M16
  • Material: Nickel-plated brass
  • Specification: Enlager
  • Supplied in M12/M16
  • Manufacturer's part: LAPP 52104450
Thread Size M12 / M16
Colour Brass
Material Brass (Ni-plated)
Type Extension
External thread M12
Internal thread M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot