LAPP 52104314 SKINDICHT MR-M25/20 Brass Reducer

Image Representative of Range

LAPP 52104314 SKINDICHT MR-M25/20 Brass Reducer

Order Code:

49-2195

Brand: LAPP MPN: 52104314
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
81 in stock, despatched in 4 working days

This LAPP SKINDICHT® MR-M reducer enables the use of cable glands with an outer thread smaller than the already existing thread bore hole in machines, devices and housings.


  • Metric brass reducer, nickel-plated
  • External thread: M25
  • Internal thread: M20
  • Material: Nickel-plated brass
  • Specification: Reducer
  • Manufacturer's part: LAPP 52104314
Thread Size M25 / M20
Colour Brass
Material Brass (Ni-plated)
Type Reducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot