LAPP 54115200 K-M EEXE II ATEX EX Cable Gland Black 3-5.5mm M12

Image Representative of Range

LAPP 54115200 K-M EEXE II ATEX EX Cable Gland Black 3-5.5mm M12

MPN
54115200
Brand
LAPP
Order Code
49-2176
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

This LAPP SKINTOP® K-M ATEX Cable Gland was developed for use in areas with risk of explosion, and cables used with fail safe circuits in housings and devices that require Class 'e' security. This cable gland is recommended for use in the chemical and petrochemical industry, mobile offshore marine applications and apparatus of enhanced safety protection.


  • Metric PA6 plastic cable gland in accordance with EN 50014/50019, for areas with a risk of explosion ranges
  • Clamping range diameter: 3 - 5.5mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 10 bar)
  • Temperature range: -20ºC to +80ºC
  • Type: K-M ATEX
  • Supplied in black (RAL 9005)
  • Supplied in M12 option
  • Manufacturer's part: LAPP 54115200
Thread Size M12
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamping range diameter 3 - 5.5mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot