LAPP SKINTOP® K-M ATEX EX Cable Gland Black (RAL 9005)

LAPP Brand: LAPP

A range of LAPP SKINTOP® K-M ATEX EX and plus Cable Glands that were developed for use in areas with risk of explosion, and cables used with fail safe circuits in housings and devices that require Class 'e' security. These cables glands are recommended for use in the chemical and petrochemical industry, mobile offshore marine applications and apparatus of enhanced safety protection.

  • High degree of protection
  • Cold impact resistance
  • High strain relief
  • Wide, variable clamping ranges
  • Permanent vibration protection
  • Metric connection thread acc. to EN 50262
  • Supplied in black
  • Available in M12, M16, M20 and M25 size options
Description Image Product Buy Pricing (Ex VAT) Thread Size Clamping range diameter Bend Radius Protection/Trumpet Flare EMC-version Explosion-tested version Flat cable sealing For armoured cable For ATEX classification, Ex-zone dust For ATEX classification, Ex-zone gas Glass fibre reinforced Halogen free Hexagon angular dimension Locknut Included Material Grade Model Type Multi cable sealing Nominal Thread Size Inch/Gas Pipe Thread Nominal Thread Size Metric/PG Pitch thread RAL Number
LAPP 54115200 K-M EEXE II ATEX EX Cable Gland Black 3-5.5mm M12
LAPP 54115200 K-M EEXE II ATEX EX Cable Gland Black 3-5.5mm M12
Extended range
Order code: 49-2176
MPN: 54115200

Available to back orderBack order, lead time 3 weeks
2+ £1.61
Price per unit Ex VAT
M12 3 - 5.5mm
LAPP 54115210 K-M EEXE II ATEX EX Cable Gland Black 7-9mm M16
LAPP 54115210 K-M EEXE II ATEX EX Cable Gland Black 7-9mm M16
Standard range
Order code: 49-2177
MPN: 54115210

Despatched within 4 working days - 100 in stock
2+ £2.43
Price per unit Ex VAT
M16 7 - 9mm
LAPP 54115225 KR-M 20X1.5 ATEX plus BK EX Cable Gland Black 5-10mm M20
LAPP 54115225 KR-M 20X1.5 ATEX plus BK EX Cable Gland Black 5-10mm M20
Standard range
Order code: 49-2181
MPN: 54115225

Despatched within 4 working days - 45 in stock
2+ £3.45
Price per unit Ex VAT
M20 No No Yes No No 20, 21, 22 1, 2 No No 37.6mm No Polyamide (PA) Straight No Other 20 1.5mm 9005

Trustpilot