LAPP 54113020 SKINTOP® DV-M20

Image Representative of Range

LAPP 54113020 SKINTOP® DV-M20

MPN
54113020
Brand
LAPP
EAN-13
2050000924064
Order Code
49-2068
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,944 in stock

This LAPP SKINTOP® DV-M seal is placed into the sealing ring of the SKINTOP® cable gland. It's purpose is to prevent humidity from seeping into the gland housing, thus protecting unused connection points. When the seal is assembled professionally and properly, the protection class of IP 68 can be achieved.


  • Colour: Black
  • Supplied size: SKINTOP® M20
  • Manufacturer's part: LAPP 54113020
Thread Size M20
Colour Black
Material Chrome
IP Rating IP68
Type Insert
Dimensions M20
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot