LAPP 52105350 SHV-M 20/16/13 Watertight Brass Gland Clamp Range 9.5/12.8mm

Image Representative of Range

LAPP 52105350 SHV-M 20/16/13 Watertight Brass Gland Clamp Range 9.5/12.8mm

MPN
52105350
Brand
LAPP
EAN-13
4044773174557
Order Code
49-1840
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

This LAPP Brass Clamping Gland is robust with a high strain relief, but gentle when cable clamping. The core sealing element ensures excellent pressure, making sure that the gland remains water-proof.

Applications include: Pumps and floater switches..


  • Waterproof
  • Clamping range diameter: 9.5 - 12.8 mm
  • Material: Body: Nickel-plated brass
  • Sealing cone: CR/NBR
  • O-ring: NBR
  • Protection type: IP68 (up to 10 bar)
  • Size: M20Temperature range: -20°C to +80°C
  • Manufacturer's part: SHV-M 20/16/13
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamping range diameter 9.5 - 12.8mm
Maximum Temperature +80°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot