LAPP SKINDICHT® SHV-M Waterproof Brass Clamping Glands

LAPP Brand: LAPP

These LAPP Brass Clamping Glands are robust with a high strain relief, but gentle when cable clamping. The core sealing element ensures excellent pressure, making sure that the gland remains water-proof.

Applications include: Pumps and floater switches.

  • Watertight
  • Gentle cable clamping
  • Robust
  • High strain relief
  • Material: Body: nickel-plated brass
  • Protection rating: IP 68
  • Temperature range: -20°C to +80°C
  • For sizes and clamping range options - please see technical specification
Description Image Product Buy Pricing (Ex VAT) Thread Size Material Clamping range diameter External thread Maximum Temperature Spanner size Colour IP Rating Type Min. temperature
LAPP 52105270 SHV-M 12/7/5 Watertight Brass Gland Clamp Range 3/4.8mm
LAPP 52105270 SHV-M 12/7/5 Watertight Brass Gland Clamp Range 3/4.8mm
Standard range
Order code: 49-1833
MPN: 52105270

Despatched within 4 working days - 36 in stock
2+ £4.47
Price per unit Ex VAT
M12 Brass 3.0 - 4.8mm +80°C Brass IP68 Cable gland -20°C
LAPP 52105350 SHV-M 20/16/13 Watertight Brass Gland Clamp Range 9.5/12.8mm
LAPP 52105350 SHV-M 20/16/13 Watertight Brass Gland Clamp Range 9.5/12.8mm
Standard range
Order code: 49-1840
MPN: 52105350

Despatched within 4 working days - 19 in stock
1+ £7.58
Price per unit Ex VAT
M20 Brass 9.5 - 12.8mm +80°C Brass IP68 Cable gland -20°C
LAPP 52105370 SHV-M Watertight Brass Gland Clamp Range 13.5/15.8mm
LAPP 52105370 SHV-M Watertight Brass Gland Clamp Range 13.5/15.8mm
Standard range
Order code: 63-4961
MPN: 52105370

Despatched within 4 working days - 6 in stock
1+ £10.47
Price per unit Ex VAT
PG21 / M25 Brass (Ni-plated) M25/PG21 +70°C 30 mm, 30mm Brass IP68 Cable gland -20°C
LAPP 52105380 SHV-M 25/21/18 Watertight Brass Gland Clamp Range 15/17.8mm
LAPP 52105380 SHV-M 25/21/18 Watertight Brass Gland Clamp Range 15/17.8mm
Standard range
Order code: 49-1842
MPN: 52105380

Despatched within 4 working days - 19 in stock
1+ £10.91
Price per unit Ex VAT
M25 Brass 15.0 - 17.8mm +70°C Brass IP68 Cable gland -20°C

Trustpilot