LAPP 70002652 ÖLFLEX 400P Polyurethane Spiral Cable 3x1mm Grey 3m

Image Representative of Range

LAPP 70002652 ÖLFLEX 400P Polyurethane Spiral Cable 3x1mm Grey 3m

MPN
70002652
Brand
LAPP
EAN-13
4044773301540
Order Code
49-1755
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £50.53 £39.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This LAPP OLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. This spiral cable is ideal for use wherever shielded cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 times the un-extended spiral length.

The cable has been manufactured from bare copper wires with special PVC P8/1 core insulation.


  • For demanding applications
  • Colour: Grey
  • Colour-coded: No
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Cross-section: 3 x 1mm²
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 1000/3000mm
  • Standards/test marks: In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.
  • Temperature range: Moved: +5°C to +50°C
  • UV resistant: Yes
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Supplied in lengths of 3m
  • Manufacturer's part: 70002652 ÖLFLEX 400P
Colour Grey
Number of Cores 3
AWG Not Applicable
Length 3m
Insulation Material Polyurethane
Sold by Metre No
Type Spiral cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot