LAPP 73222342 H05VVH8-F PVC Spiral Cable 5 x 0.75mm Black 1.5m Length

Order Code:

49-1717

Brand: LAPP MPN: 73222342 EAN-13: 4044773456929

Discontinued


This LAPP Standard PVC Spiral cable is from the HO5VV-F Series. This cable is able to extend up to 3 times the unextended spiral length. This non-shielded cable has been manufactured to a high standard and is ideal where the smallest dimensions are required. The PVC covered cable is robust and resistant to wear and will restoring its shape every time after being stretched.


  • PVC based outer sheath
  • Colour: Black
  • Colour-coded: No
  • Cross-section: 5 x 0.75mm²
  • Halogen-free: No
  • Material: PVC
  • Nominal voltage: 300V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 500/1500mm
  • Temperature range: -70°C to +50°C
  • Type: H05VVH8-F
  • Wire ID code: DIN 47100
  • Extended length 0.9m
  • Manufacturer's part: 73222362 H05VV-F
Colour Black
Number of Cores 5
Length 1.5m
Insulation Material PVC
Type Spiral cable
Voltage Rating 300V

Trustpilot