Easter Opening Hours and Delivery Dates here

LAPP 73222346 H05VV-F PVC Spiral Cable 3 x 1.5mm Black 3m Length

Order Code:

49-1715

Brand: LAPP MPN: 73222346 EAN-13: 4044773456967
Qty Unit Price (Ex VAT)
1+ £33.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

This LAPP Standard PVC Spiral cable is from the HO5VV-F Series. This cable is able to extend up to 3 times the unextended spiral length. This non-shielded cable has been manufactured to a high standard and is ideal where the smallest dimensions are required. The PVC covered cable is robust and resistant to wear and will restoring its shape every time after being stretched.


  • PVC based outer sheath
  • Colour: Black
  • Colour-coded: No
  • Cross-section: 3 x 1.5mm²
  • Halogen-free: No
  • Material: PVC
  • Nominal voltage: 300V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 1000/3000mm
  • Temperature range: -70°C to +50°C
  • Type: H05VV-F
  • Wire ID code: DIN 47100
  • Extended length 3m
  • Manufacturer's part: 73222346 H05VV-F
Colour Black
Number of Cores 3
AWG Not Applicable
Length 1.5m
Insulation Material Polyvinyl Chloride (PVC)
Type Spiral cable
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot