LAPP H05VV-F PVC Spiral Cable PVC Sheath

LAPP Brand: LAPP

A range of LAPP Standard PVC spiral cable from the HO5VV-F Series. This cable is able to extend up to 3 times the unextended spiral length. This non-shielded cable has been manufactured to a high standard and is ideal where the smallest dimensions are required. The PVC covered cable is robust and resistant to wear and will restore its shape perfectly after being stretched.

  • Spiral cable
  • PVC based outer sheath
  • Cable type: H05VV-F
  • Colour: Black
  • Material: PVC
  • Nominal voltage: 300V
  • Shielded: No
  • Temperature range: -70°C to +50°C
  • Type: H05VV-F
  • Available in lengths of 0.9, 1.5 and 3m
Description Image Product Buy Pricing (Ex VAT) Number of Cores Length Cross-section Conductor Cross Section Extended length Spiral length (min./max.) Temperature Range Colour AWG Insulation Material Type Voltage Rating
LAPP 73222338 H05VV-F PVC Spiral Cable 3 x 0.75mm Black 0.9m Length
LAPP 73222338 H05VV-F PVC Spiral Cable 3 x 0.75mm Black 0.9m Length
Order code: 49-1704
MPN: 73222338
1+ £10.20
Price per unit Ex VAT
3 0.9m 3 x 0.75mm2 STRONG0.9m/STRONG 300/900mm -70°C to +50°C Black Not Applicable Polyvinyl Chloride (PVC) Spiral cable 300V
LAPP 73222339 H05VV-F PVC Spiral Cable 3 x 0.75mm Black 1.5m Length
LAPP 73222339 H05VV-F PVC Spiral Cable 3 x 0.75mm Black 1.5m Length
Standard range
Order code: 49-1709
MPN: 73222339

Despatched within 4 working days - 55 in stock
1+ £16.97
Price per unit Ex VAT
3 1.5m Black Not Applicable Polyvinyl Chloride (PVC) Spiral cable 300V
LAPP 73222345 H05VV-F PVC Spiral Cable 3 x 1.5mm Black 1.5m Length
LAPP 73222345 H05VV-F PVC Spiral Cable 3 x 1.5mm Black 1.5m Length
Standard range
Order code: 49-1711
MPN: 73222345

Despatched within 4 working days - 34 in stock
1+ £21.50
Price per unit Ex VAT
3 1.5m Black Not Applicable Polyvinyl Chloride (PVC) Spiral cable 300V
LAPP 73222341 H05VVH8-F PVC Spiral Cable 5 x 0.75mm Black 0.9m Length
LAPP 73222341 H05VVH8-F PVC Spiral Cable 5 x 0.75mm Black 0.9m Length
Standard range
Order code: 49-1714
MPN: 73222341

Despatched within 4 working days - 19 in stock
1+ £16.26
Price per unit Ex VAT
5 0.9m 300/900mm Black Not Applicable Polyvinyl Chloride (PVC) Spiral cable 300V
LAPP 73222346 H05VV-F PVC Spiral Cable 3 x 1.5mm Black 2.1m Length
LAPP 73222346 H05VV-F PVC Spiral Cable 3 x 1.5mm Black 2.1m Length
Standard range
Order code: 49-1715
MPN: 73222346

Despatched same day - 2 in stockBack-order availability date - 30/10/2026
1+ £37.02
Price per unit Ex VAT
3 1.2m 1.5mm² Black Not Applicable Polyvinyl Chloride (PVC) Spiral cable 300V

Trustpilot