Christmas Opening Hours and Delivery Dates here

LAPP 73222341 H05VVH8-F PVC Spiral Cable 5 x 0.75mm Black 0.9m Length

Order Code:

49-1714

Brand: LAPP MPN: 73222341 EAN-13: 4044773456912
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 13/01/2026

This LAPP Standard PVC Spiral cable is from the HO5VV-F Series. This cable is able to extend up to 3 times the unextended spiral length. This non-shielded cable has been manufactured to a high standard and is ideal where the smallest dimensions are required. The PVC covered cable is robust and resistant to wear and will restoring its shape every time after being stretched.


  • PVC based outer sheath
  • Colour: Black
  • Colour-coded: No
  • Cross-section: 5 x 0.75mm²
  • Halogen-free: No
  • Material: PVC
  • Nominal voltage: 300V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 300/900 mm
  • Temperature range: -70°C to +50°C
  • Type: H05VVH8-F
  • Wire ID code: DIN 47100
  • Extended length 3m
  • Manufacturer's part: 73222341 H05VV-F
Colour Black
Number of Cores 5
Insulation Material PVC
Length 0.9m
Type Spiral cable
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot