LAPP 54110840 Brass Brush Cable Gland Add on 10mm Thread M16

MPN
54110840
Brand
LAPP
EAN-13
2050001518422
Order Code
49-1555
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    M16 M20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

A Brass EMC add-on's for SKINTOP® ST(R)-M polyamide cable glands. This is the World's first patented active EMC lock-nut.
Applications include control cabinet manufacturing, automation systems, conveyor and transport systems.


  • Colour: Brass
  • Spanner opening: 24mm
  • Thread length: 10mm
  • Metric connection thread acc. to EN 50262
  • Supplied in M16 option
  • Manufacturer's part: 54110841
Thread Size M16
Colour Brass
Material Brass
Type Cable gland, brush
Spanner opening 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot