LAPP Brass Brush Cable Gland Add-On, 10mm Thread

LAPP Brand: LAPP

A range of Brass EMC add-on's for SKINTOP® ST(R)-M polyamide cable glands. These are the World's first patented active EMC lock-nut.

Applications include control cabinet manufacturing, automation systems, conveyor and transport systems.

  • Optimum, low-resistance 360° screen contact
  • Easy removal
  • Uncomplicated and reliable
  • Ideal for EMC-contact at through bore-holes
  • Metric connection thread acc. to EN 50262
  • Supplied with 10mm thread
  • Available in M16 and M20
Description Image Product Buy Pricing (Ex VAT) Thread Size Spanner opening Colour Material Type Maximum Temperature Min. temperature
LAPP 54110840 Brass Brush Cable Gland Add on 10mm Thread M16
LAPP 54110840 Brass Brush Cable Gland Add on 10mm Thread M16
Standard range
Order code: 49-1555
MPN: 54110840

Despatched within 4 working days - 45 in stock
1+ £9.72
Price per unit Ex VAT
M16 24mm Brass Brass Cable gland, brush +200°C -70°C
LAPP 54110841 Brass Brush Cable Gland Add on 10mm Thread M20
LAPP 54110841 Brass Brush Cable Gland Add on 10mm Thread M20
Standard range
Order code: 49-1556
MPN: 54110841

Despatched within 4 working days - 63 in stock
1+ £7.35
Price per unit Ex VAT
M20 Brass Brass Cable gland, brush +200°C -70°C

Trustpilot