LAPP 52104490 PG7/M12 Adaptor

Image Representative of Range

LAPP 52104490 PG7/M12 Adaptor

Order Code:

49-1325

Brand: LAPP MPN: 52104490 EAN-13: 2050001216458
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
86 in stock, despatched in 4 working days

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread.


  • Material: Nickel-plated brass
  • Form B bottom: Smooth
  • External thread: PG7
  • Internal thread: M12
  • Size: PG7/M12
Thread Size M12
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG7
Internal thread M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot