LAPP 52003900 SKINDICHT MR PG 29/21 Reduction Gland

Image Representative of Range

LAPP 52003900 SKINDICHT MR PG 29/21 Reduction Gland

Order Code:

49-1324

Brand: LAPP MPN: 52003900 EAN-13: 4044773437959
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

The SKINDICHT® MR is a nickel plated brass reducing ring with PG threads in accordance to DIN 40 430. The reducing ring is used if threaded holes are already present, on machines or equipment housings, but are too large for the necessary glands.
  • Thread: PG connection thread
  • Material: Nickel plated brass
  • Mftrs. Part: SKINDICHT MR PG 29/21
Colour Nickel
Material Brass (Ni-plated)
Type Reducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot