LAPP 53112035 SKINTOP MS-M-XL 25x1.5 EMC Cable Gland Brass

Image Representative of Range

LAPP 53112035 SKINTOP MS-M-XL 25x1.5 EMC Cable Gland Brass

MPN
53112035
Brand
LAPP
EAN-13
4044773173659
Order Code
49-1284
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

A SKINTOP® MS-M-XL 25 x 1.5mm nickel-plated brass cable gland, with a long metric connecting thread which is ideal for applications involving thicker walls.

This gland is especially designed for use in manufacturing of machines and equipment as well as in the pharmaceutical industry.


  • Clamping range diameter: 9 - 17mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: M25
  • Temperature range: -30°C to +100°C
  • Type: MS-M-XL 25x1.5

Please order locknut separately. Please see technical specification for order codes.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot