LAPP 52020553 SKINDICHT M40 Throat Nipples WN-M

Image Representative of Range

LAPP 52020553 SKINDICHT M40 Throat Nipples WN-M

Order Code:

49-1190

Brand: LAPP MPN: 52020553 EAN-13: 2050000169090
  • Quickly find another product in this range by Dimensions:

    M16 M20 M25 M32 M40
Qty Unit Price (Ex VAT)
10+ £0.600
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
50 in stock, despatched in 4 working days

This LAPP SKINDICHT® Throat Nipple is from the WN-M series. The throat nipple has a puncture membrane and is ideal wherever strain relief is not required. The plastic choke nipple is supplied in light grey with a metric connection thread acc. to EN 50262.

For universal application, to cover holes and also suitable for cable ends.


  • Plastic choke nipple with PG and metric thread, light gray
  • Colour: Light grey (RAL 7035)
  • Material: High pressure polyethylene
  • Protection type: IP54
  • Type: M40
Colour Light grey (RAL 7035)
Material High pressure polyethylene
Type Blanking plug
Dimensions M40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot