Easter Opening Hours and Delivery Dates here
Kabeltronik 060105001 LiYv 0.50mm White Hook-up Wire Stranded PVC (100m Reel)

Image Representative of Range

Kabeltronik 060105001 LiYv 0.50mm White Hook-up Wire Stranded PVC (100m Reel)

Order Code:

49-0270

Brand: Kabeltronik MPN: 060105001 EAN-13: 2050001646798
Qty Unit Price (Ex VAT)
1+ £36.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This tinned stranded copper wire is supplied in 0.50mm². The rated operating temperature is +70°C, making the wire ideal for general wiring in telecommunication units and low current equipment.


  • Colour: White
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at +20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: static: min. 10 x O.D. dynamic: min. 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Conductor Stranding 16 x 0.2
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 1.8mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot