Kabeltronik LiYv Hook-Up Wire, Stranded, PVC

Kabeltronik Brand: Kabeltronik

A wide range of Kabeltronik hook-up wire. This tinned stranded copper wire is available in sizes from 0.14mm² to 1.50mm². The rated operating temperature is +70°C, making the wire ideal for general wiring in telecommunication units and low current equipment.

  • Insulation resistance: min. 200MΩ x km at +20°C
  • Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: static: min. 10x O.D. dynamic: min. 12x O.D.
  • Available in a range of colours
  • Supplied on reels of 100m
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Cable Diameter AWG Number of Cores Insulation Material Length Type Sold by Metre
Kabeltronik 060101401 LiYv 0.14mm White Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060101401 LiYv 0.14mm White Hook-up Wire Stranded PVC (100m Reel)
Extended range
Order code: 49-0251
MPN: 060101401

Available to back orderBack order, lead time 10 days
1+ £17.79
10+ £16.32
Price per unit Ex VAT
White 0.14mm² 18 x 0.1 1.1mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060101405 LiYv 0.14mm Grey Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060101405 LiYv 0.14mm Grey Hook-up Wire Stranded PVC (100m Reel)
Standard range
Order code: 49-0255
MPN: 060101405

Despatched within 4 working days - 4 in stock
1+ £20.98
Price per unit Ex VAT
Grey 0.14mm² 18 x 0.1 1.1mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060101407 LiYv 0.14mm Blue Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060101407 LiYv 0.14mm Blue Hook-up Wire Stranded PVC (100m Reel)
Standard range
Order code: 49-0256
MPN: 060101407

Despatched within 4 working days - 5 in stock
1+ £21.53
Price per unit Ex VAT
Blue 0.14mm² 18 x 0.1 1.1mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060102505 LiYv 0.25mm Grey Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060102505 LiYv 0.25mm Grey Hook-up Wire Stranded PVC (100m Reel)
Standard range
Order code: 49-0263
MPN: 060102505

Despatched within 4 working days - 11 in stock
1+ £26.15
Price per unit Ex VAT
Grey 0.25mm² 14 x 0.15 1.3mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060102508 LiYv 0.25mm Red Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060102508 LiYv 0.25mm Red Hook-up Wire Stranded PVC (100m Reel)
Standard range
Order code: 49-0266
MPN: 060102508

Despatched within 4 working days - 8 in stock
1+ £26.39
Price per unit Ex VAT
Red 0.25mm² 14 x 0.15 1.3mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060105001 LiYv 0.50mm White Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060105001 LiYv 0.50mm White Hook-up Wire Stranded PVC (100m Reel)
Extended range
Order code: 49-0270
MPN: 060105001

Available to back orderBack order, lead time 10 days
1+ £31.53
10+ £29.24
Price per unit Ex VAT
White 0.5mm² 16 x 0.2 1.8mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060105002 LiYv 0.50mm Brown Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060105002 LiYv 0.50mm Brown Hook-up Wire Stranded PVC (100m Reel)
Extended range
Order code: 49-0271
MPN: 060105002

Available to back orderBack order, lead time 10 days
1+ £32.63
10+ £30.27
Price per unit Ex VAT
Brown 0.5mm² 16 x 0.2 1.8mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060105004 LiYv 0.50mm Yellow Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060105004 LiYv 0.50mm Yellow Hook-up Wire Stranded PVC (100m Reel)
Extended range
Order code: 49-0273
MPN: 060105004

Available to back orderBack order, lead time 10 days
1+ £38.91
Price per unit Ex VAT
Yellow 0.5mm² 16 x 0.2 1.8mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060105007 LiYv 0.50mm Blue Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060105007 LiYv 0.50mm Blue Hook-up Wire Stranded PVC (100m Reel)
Standard range
Order code: 49-0276
MPN: 060105007

Despatched within 4 working days - 91 in stock
1+ £40.07
Price per unit Ex VAT
Blue 0.5mm² 16 x 0.2 1.8mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060105008 LiYv 0.50mm Red Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060105008 LiYv 0.50mm Red Hook-up Wire Stranded PVC (100m Reel)
Standard range
Order code: 49-0277
MPN: 060105008

Despatched within 4 working days - 7 in stock
1+ £39.54
Price per unit Ex VAT
Red 0.5mm² 16 x 0.2 1.8mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060105009 LiYv 0.50mm Black Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060105009 LiYv 0.50mm Black Hook-up Wire Stranded PVC (100m Reel)
Standard range
Order code: 49-0278
MPN: 060105009

Despatched within 4 working days - 7 in stock
1+ £40.07
Price per unit Ex VAT
Black 0.5mm² 16 x 0.2 1.8mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No
Kabeltronik 060107501 LiYv 0.75mm White Hook-up Wire Stranded PVC (100m Reel)
Kabeltronik 060107501 LiYv 0.75mm White Hook-up Wire Stranded PVC (100m Reel)
Extended range
Order code: 49-0281
MPN: 060107501

Available to back orderBack order, lead time 10 days
1+ £39.04
10+ £36.93
100+ £36.71
Price per unit Ex VAT
White 0.75mm² 24 x 0.2 2mm Not Specified 1 Polyvinyl chloride 100m Equipment Wire No

Trustpilot