Christmas Opening Hours and Delivery Dates here

PJP EL20Ø3 Circular Spacers M3 20mm Pack Of 100

Order Code:

33-3621

Brand: PJP MPN: EL20Ø3 EAN-13: 3760122595224

Discontinued


These 20mm tall circular spacers are made from nickel-plated brass and have an M3 clearance hole.


  • Height 20mm
  • Overall diameter 5mm
  • Internal diameter 3.1mm
  • Supplied in packs of 100
Type Circular
Body Length 20mm
For Screw Size 3.1mm
Material Nickel plated brass
External Width 5mm

Trustpilot