R-TECH 524346 Nylon Hexagonal M3 F-F Spacer 10mm - Pack Of 100

MPN
524346
Brand
R-TECH
EAN-13
5053556004423
Order Code
52-4346
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

    6mm 8mm 10mm 15mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.48
5+ £6.17
10+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 86 in stockAdditional quantity lead time 9 months

These 5.5mm AF hexagonal female to female spacers have M3 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 10mm
  • Hole threaded depth: 10mm
  • Thread: M3 x 0.5
  • Width across flats: 5.5mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Colour: natural
  • Supplied in packs of 100
Type Hexagonal threaded: F-F
Body Length 10mm
External Width 5.5mm
Material Nylon 66
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot