Retex 33020103 Abox 3 Grey 268 x 117.5 x 185mm

Order Code:

30-6454

Brand: Retex MPN: 33020103
Qty Unit Price (Ex VAT)
1+ £39.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 11 weeks

This light grey type 3 aluminium console from the Retex Abox range is suitable for desktop applications and ideal for housing equipment such as intercoms, displays, and control units. This sloped unit has an angled panel for display purposes and bosses for mounting PCBs.


  • Suitable for mounting cards in accordance to IEC 60297 (Eurocards)
  • Includes four non-slip feet
  • Resistant to temperatures up to 85ºC (plastic parts)
  • Lid and base made from injected high quality ABS
  • 2mm thick aluminium panels
  • Silver anodised finished
  • Unit includes lid, base, 1x aluminium panel, 4x non-slip feet and mounting screws
  • Manufacturer's part 33020103

Enclosure modification


Type Instrument Cases
Material ABS body / aluminium panels
Enclosure Length 268mm
Enclosure Width 117.5mm
Enclosure Height 185mm
Colour Grey
External Features Sloped / rubber feet
Finish Anodised
Internal Features PCB mounting
Series Abox

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot