Retex Abox Console Cases

Retex Brand: Retex

Planning to buy a range of enclosures for your latest project?

The Abox range from Retex includes a number of light grey aluminium consoles suitable for desktop applications and ideal for housing equipment such as intercoms, displays, and control units. They are available either as a sloped unit or sloped with an angled panel for display purposes.

  • Bosses (type 1, 2, 3) or slots (type 4 and 5) for mounting PCBs
  • Suitable for mounting cards in accordance to IEC 60297 (Eurocards)
  • Includes four non-slip feet
  • Resistant to temperatures up to 85ºC (plastic parts)
  • Lid and base made from injected high quality ABS
  • 2mm thick aluminium panels
  • Silver anodised finished
Unit includes lid, base, one (sizes 1, 2, 3) or two (sizes 4, 5) aluminium panels, four non-slip feet and mounting screws.
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Material Colour External Features Finish Internal Features Series
Retex 33020102 Abox 2 Grey 268 x 78 x 185mm
Retex 33020102 Abox 2 Grey 268 x 78 x 185mm
Standard range
Order code: 30-6453
MPN: 33020102

Despatched same day - 10 in stockAdditional quantity lead time 11 weeks
1+ £35.26
Price per unit Ex VAT
268mm 78mm 185mm Instrument Cases ABS body / aluminium panels Grey Sloped / rubber feet Anodised PCB mounting Abox
Retex 33020103 Abox 3 Grey 268 x 117.5 x 185mm
Retex 33020103 Abox 3 Grey 268 x 117.5 x 185mm
Standard range
Order code: 30-6454
MPN: 33020103

Despatched same day - 4 in stockAdditional 5 due on 04/12/2026
1+ £53.41
Price per unit Ex VAT
268mm 117.5mm 185mm Instrument Cases ABS body / aluminium panels Grey Sloped / rubber feet Anodised PCB mounting Abox
Retex 33020104 Abox 4 Grey 400 x 86.5 x 230mm
Retex 33020104 Abox 4 Grey 400 x 86.5 x 230mm
Standard range
Order code: 30-6455
MPN: 33020104

Despatched same day - 6 in stockAdditional quantity lead time 11 weeks
1+ £78.67
Price per unit Ex VAT
400mm 86.5mm 230mm Instrument Cases ABS body / aluminium panels Grey Sloped / rubber feet Anodised PCB mounting Abox

Trustpilot