Siba 70 059 60.10 10A 32x6.3mm Quickblow Glass Fuse

MPN
70 059 60.10
Brand
Siba
Order Code
26-1930
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.602
100+ £0.439
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 164 in stockAdditional quantity lead time 3 days

Quickblow 10A 32 x 6.3mm miniature glass fuse designed to IEC127.


  • Breaking capacity 100A/250V AC
  • Siba 70-059-060 series
Type Fuse
Current Rating 10A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot