Siba 70-001-34/0.05A 50mA 20x5mm Quickblow Glass Fuse

MPN
70-001-34/0.05A
Brand
Siba
Order Code
26-0998
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 35 in stockAdditional quantity lead time 3 days

These 20 x 5mm glass quick blow fuses from Siba have been designed to IEC127.


  • Current rating 50mA
  • Breaking capacity 35A/250V AC
  • Approved to SEMKO, VDE, SEV
  • UL recognised up to 6.3A
  • Siba 70-001-34 series
Type Fuse
Current Rating 0.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot