Brennenstuhl 1951563100 Premium Line 6 Way Extension Lead 3.0m Black/Light Grey

MPN
1951563100
Brand
Brennenstuhl
EAN-13
4007123627301
Order Code
23-0669
Country of Origin
Germany
  • Quickly find another product in this range by Cable Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockAdditional quantity lead time 3 weeks

This Black/Light Grey 6-Way Extension Socket 3m 05VV-F3G1.25 GB from Brennenstuhl has been manufactured with break-resistant plastic, making it ideal for the home, office and schools.

Equipped with an illuminated 2-pole ON/OFF switch with protected cover and earthed sockets positioned at a 90° angles for angular plugs. Excess cable can also be wound around the housing, while 2 holes either side allow for wall installation.


  • Black/light grey stylish design
  • Childproof sockets
  • 13A nominal current
  • 53cm housing length
  • 3m cable length
  • Manufacturer's part 1951563100
Type Extension Lead
Cable Length 3m
Plug Type UK
Number of Sockets 6
Colour Black/Silver
Operating Voltage 230V
USB Socket No

Reviews

Be the first to submit a review

Trustpilot