TruConnect 18 Pin 0.3in Wirewrap DIL Socket

MPN
22-1718
Brand
TruConnect
Order Code
22-1718
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.49
50+ £1.97
250+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 231 in stockContact us for additional stock

Wire-wrap DIL socket with 18 pins, open frame style.


  • Beryllium copper contact material
  • Gold contact plating
  • 2.54mm lead pitch
  • 7.62mm row pitch
  • Wire-wrap leg style
  • Turned contact style
  • 1A current rating
  • -55°C to +125°C temperature range
  • Black glass filled polyester insulator
  • 100 cycles life
  • 10mR contact resistance
  • 1000Vrms dielectric strength
  • Low profile
  • UL 94V-O flammability
  • Preci-dip 12X Series

Number of Positions 18
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Beryllium Copper
Contact Style Turned Pin
Current Rating 1A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Wire-wrap
Length 22.8mm
Temperature Range -55 to +125°C
Type Low profile
Width 10.1mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled

Reviews

Be the first to submit a review

Trustpilot