Assmann WSW AR 16 HZL-TT IC Socket 16 pin 7.62 Pitch

MPN
AR 16 HZL-TT
Brand
Assmann WSW
Order Code
51-7663
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.931
25+ £0.834
100+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 52 in stockFurther 368 despatched in 4 working days

A high quality, turned pin IC socket with 16 pins.


  • 2.54mm pitch between pins
  • 7.62mm between rows
  • Assmann type AR 16 HZL-TT
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Brass
Contact Style Turned
Current Rating 3A
Height 3mm
Lead Pitch 2.54mm
Leg Style Turned
Length 20.32mm
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 16
Temperature Range -55 to +125°C
Type IC socket machine pin
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot