Camblock Plus CTBP3008/4 5.08mm 45 Degree Rising Clamp Terminal Block 4p

MPN
CTBP3008/4
Brand
CamdenBoss
Order Code
20-3421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1000+ £0.770
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

A 4-pole 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 21.32mm
  • 45° Mounting
  • Rating 24A 250V
  • Interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
Length 21.32mm
No. of Levels 1
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot