CamdenBoss Camblock Plus 5.08mm Terminal Blocks 45 Degree Rising Clamp

CamdenBoss Brand: CamdenBoss

A range of 5.08mm pitch professional rising clamp terminal blocks designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.

  • Available in a choice of ways
  • 45° Mounting
  • Rating 24A 250V
  • Interlocking modules
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3053CTBP3008/2211.08
20-3053CTBP3008/2211.08
20-3421CTBP3008/4421.32
20-3420CTBP3008/5526.32
20-3419CTBP3008/6631.40
20-3418CTBP3008/7736.48
20-3417CTBP3008/8841.56
20-3416CTBP3008/9946.64
20-3424CTBP3008/101051.72
20-3423CTBP3008/111156.80
20-3422CTBP3008/121261.88

Rating (UL)15A 300V
Rating (VDE)24A 250V
Withstand voltage2000V AC
ContactTinned nickel plated brass
Rising clampTinned nickel plated brass
ScrewM3 Zinc plated steel
Cable size0.13 to 2.08mm² (26 to 14AWG)
PCB Hole size 1.6mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Length Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
Camblock Plus CTBP3008/4 5.08mm 45 Degree Rising Clamp Terminal Block 4p
Camblock Plus CTBP3008/4 5.08mm 45 Degree Rising Clamp Terminal Block 4p
Extended range
Order code: 20-3421
MPN: CTBP3008/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.770
Price per unit Ex VAT
4 21.32mm 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V
Camblock Plus CTBP3008/5 5.08mm 45 Degree Rising Clamp Terminal Block 5p
Camblock Plus CTBP3008/5 5.08mm 45 Degree Rising Clamp Terminal Block 5p
Extended range
Order code: 20-3420
MPN: CTBP3008/5

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.953
Price per unit Ex VAT
5 26.32mm 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V
Camblock Plus CTBP3008/6 5.08mm 45 Degree Rising Clamp Terminal Block 6p
Camblock Plus CTBP3008/6 5.08mm 45 Degree Rising Clamp Terminal Block 6p
Extended range
Order code: 20-3419
MPN: CTBP3008/6

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £1.16
Price per unit Ex VAT
6 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V
Camblock Plus CTBP3008/7 5.08mm 45 Degree Rising Clamp Terminal Block 7p
Camblock Plus CTBP3008/7 5.08mm 45 Degree Rising Clamp Terminal Block 7p
Extended range
Order code: 20-3418
MPN: CTBP3008/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.35
Price per unit Ex VAT
7 36.48mm 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V
Camblock Plus CTBP3008/8 5.08mm 45 Degree Rising Clamp Terminal Block 8p
Camblock Plus CTBP3008/8 5.08mm 45 Degree Rising Clamp Terminal Block 8p
Extended range
Order code: 20-3417
MPN: CTBP3008/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.55
Price per unit Ex VAT
8 41.56mm 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V
Camblock Plus CTBP3008/9 5.08mm 45 Degree Rising Clamp Terminal Block 9p
Camblock Plus CTBP3008/9 5.08mm 45 Degree Rising Clamp Terminal Block 9p
Extended range
Order code: 20-3416
MPN: CTBP3008/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.73
Price per unit Ex VAT
9 46.64mm 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V
Camblock Plus CTBP3008/10 5.08mm 45 Degree Rising Clamp Terminal Block 10p
Camblock Plus CTBP3008/10 5.08mm 45 Degree Rising Clamp Terminal Block 10p
Extended range
Order code: 20-3424
MPN: CTBP3008/10

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.93
Price per unit Ex VAT
10 51.72mm 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V
Camblock Plus CTBP3008/11 5.08mm 45 Degree Rising Clamp Terminal Block 11p
Camblock Plus CTBP3008/11 5.08mm 45 Degree Rising Clamp Terminal Block 11p
Extended range
Order code: 20-3423
MPN: CTBP3008/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.10
Price per unit Ex VAT
11 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V
Camblock Plus CTBP3008/12 5.08mm 45 Degree Rising Clamp Terminal Block 12p
Camblock Plus CTBP3008/12 5.08mm 45 Degree Rising Clamp Terminal Block 12p
Extended range
Order code: 20-3422
MPN: CTBP3008/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.30
Price per unit Ex VAT
12 61.88mm 5.08mm Through Hole 45° 26 - 14 AWG Rising Clamp Green 24A 1 250V

Trustpilot