Camblock Plus CTBP90HG/10 5mm Inline Horizontal Terminal Block 10p

MPN
CTBP90HG/10
Brand
CamdenBoss
Order Code
20-3371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
250+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

A 10 pole 5mm pitch horizontal inline professional rising clamp terminal block designed for use on PCBs.

This horizontal connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include an interlock mechanism and inline cable entry


  • Rating 24A 450V
  • Professional rising clamp terminals
  • Standard profile
  • Moulded in green UL94-V0 flame retardant PA66
  • Cable acceptance 0.5 to 2mm2 (24 to 12AWG)
  • Double row pins for enhanced board stability
  • Useful in restricted vertical access applications
  • Inline cable entry
  • Interlocking modules

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 450V

Reviews

Be the first to submit a review

Trustpilot