CamdenBoss Camblock Plus 5mm Terminal Blocks Inline Horizontal Screw PCB

CamdenBoss Brand: CamdenBoss

A range of 5mm pitch horizontal inline professional rising clamp terminal blocks designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include an interlock mechanism and inline cable entry

  • Available in a choice of ways
  • Rating 24A 450V
  • Professional rising clamp terminals
  • Standard profile
  • Moulded in green UL94-V0 flame retardant PA66
  • Cable acceptance 0.5 to 2mm2 (24 to 12AWG)
  • Double row pins for enhanced board stability
  • Useful in restricted vertical access applications
  • Inline cable entry
  • Interlocking modules
Order codePart numberPolesLength (mm)
20-3051CTBP90HG/2212.5
20-3050CTBP90HG/3317.5
20-3368CTBP90HG/4422.5
20-3367CTBP90HG/5527.5
20-3366CTBP90HG/6632.5
20-3365CTBP90HG/7737.5
20-3364CTBP90HG/8842.5
20-3363CTBP90HG/9947.5
20-3371CTBP90HG/101052.5
20-3370CTBP90HG/111157.5
20-3369CTBP90HG/121262.5

RatingUL 20A 300V, VDE 24A 450V
Insulation resistance500MΩ @ 500V
Withstand voltage2000V AC / 1 min
Contact resistance20mΩ
Pin/terminalTin plated brass
Screw/torqueM2.5 Zinc plated steel / 0.4Nm
Cable size0.5 to 2mm² (24 to 12 AWG)
PCB Hole size1.4mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Pitch Mounting Type Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
Camblock Plus CTBP90HG/2 5mm Inline Horizontal Terminal Block 2p
Camblock Plus CTBP90HG/2 5mm Inline Horizontal Terminal Block 2p
Standard range
Order code: 20-3051
MPN: CTBP90HG/2

Despatched same day - 100 in stockContact us for additional stock
1+ £0.263
Price per unit Ex VAT
2 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/3 5mm Inline Horizontal Terminal Block 3p
Camblock Plus CTBP90HG/3 5mm Inline Horizontal Terminal Block 3p
Standard range
Order code: 20-3050
MPN: CTBP90HG/3

Despatched same day - 100 in stockContact us for additional stock
1+ £0.394
Price per unit Ex VAT
3 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/4 5mm Inline Horizontal Terminal Block 4p
Camblock Plus CTBP90HG/4 5mm Inline Horizontal Terminal Block 4p
Extended range
Order code: 20-3368
MPN: CTBP90HG/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.08
Price per unit Ex VAT
4 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/5 5mm Inline Horizontal Terminal Block 5p
Camblock Plus CTBP90HG/5 5mm Inline Horizontal Terminal Block 5p
Standard range
Order code: 20-3367
MPN: CTBP90HG/5

Order in multiples of 1000


Despatched within 5 working days - 73 in stock
1000+ £4.81
Price per unit Ex VAT
5 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/6 5mm Inline Horizontal Terminal Block 6p
Camblock Plus CTBP90HG/6 5mm Inline Horizontal Terminal Block 6p
Standard range
Order code: 20-3366
MPN: CTBP90HG/6

Order in multiples of 1000


Despatched within 5 working days - 73 in stock
1000+ £1.71
Price per unit Ex VAT
6 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/7 5mm Inline Horizontal Terminal Block 7p
Camblock Plus CTBP90HG/7 5mm Inline Horizontal Terminal Block 7p
Standard range
Order code: 20-3365
MPN: CTBP90HG/7

Order in multiples of 500


Despatched within 5 working days - 368 in stock
500+ £6.72
Price per unit Ex VAT
7 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/8 5mm Inline Horizontal Terminal Block 8p
Camblock Plus CTBP90HG/8 5mm Inline Horizontal Terminal Block 8p
Standard range
Order code: 20-3364
MPN: CTBP90HG/8

Order in multiples of 500


Despatched within 5 working days - 130 in stock
500+ £7.68
Price per unit Ex VAT
8 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/9 5mm Inline Horizontal Terminal Block 9p
Camblock Plus CTBP90HG/9 5mm Inline Horizontal Terminal Block 9p
Extended range
Order code: 20-3363
MPN: CTBP90HG/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £4.53
Price per unit Ex VAT
9 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/10 5mm Inline Horizontal Terminal Block 10p
Camblock Plus CTBP90HG/10 5mm Inline Horizontal Terminal Block 10p
Extended range
Order code: 20-3371
MPN: CTBP90HG/10

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £4.99
Price per unit Ex VAT
10 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/11 5mm Inline Horizontal Terminal Block 11p
Camblock Plus CTBP90HG/11 5mm Inline Horizontal Terminal Block 11p
Extended range
Order code: 20-3370
MPN: CTBP90HG/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £5.50
Price per unit Ex VAT
11 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90HG/12 5mm Inline Horizontal Terminal Block 12p
Camblock Plus CTBP90HG/12 5mm Inline Horizontal Terminal Block 12p
Extended range
Order code: 20-3369
MPN: CTBP90HG/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £5.98
Price per unit Ex VAT
12 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V

Trustpilot